AUD | USD
Print Print this page
 
Knowles
CI Series
Knowles
DTEC Series
 
Knowles
Dual Tweeter Receiver
  • Images

DTEC Series

Balanced Armature Speaker, Magnetic, Balanced Armature, End Port

Knowles

The DTEC Series combines two TEC speaker elements with a single round port. Case size is equivalent to BK/EF. DTEC provides increased output and reduced vibration compared to a single speaker.

Features
  • Dual elements with single sound port
  • Increased output
  • Reduced vibration
  • Improved frequency response
  • Enable hi fi designs
Applications :
  • Earpieces
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:113.5
  • Frequency Range:200Hz
  • Height - Seated (Max):0.310" (7.87mm)
  • Impedance:31.5 Ohms
  • Port Location:Top
  • Shape:Rectangular
  • Size / Dimension:0.310" L x 0.161" W (7.87mm x 4.09mm)
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:Receiver, Balanced Armature
Parts