Print Print this page
 
Maxim Integrated
DS1722
Maxim Integrated
DS1775
 
Maxim Integrated
DS1822
  • Images

DS1775

Digital Thermometer and Thermostat in SOT23

Maxim Integrated

The DS1775 digital thermometer and thermostat provides temperature readings that indicate the device’s temperature. Thermostat settings and temperature readings are all communicated to/from the DS1775 over a simple 2-wire serial interface. No additional components are required; the device is truly a “temperature-to-digital” converter. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly.

Datasheets:
Product Description

The open-drain thermal alarm output, O.S., becomes active when the temperature of the device exceeds a user-defined temperature TOS. The number of consecutive faults required to set O.S. active is configurable by the user. The device can also be configured in the interrupt or comparator mode, to customize the method, which clears the fault condition. As a digital thermometer, the DS1775 is software compatible with the DS75 2-wire thermal watchdog. The DS1775 is assembled in a compact 5-pin SOT23 package, allowing for low-cost thermal monitoring/control in space-constrained applications. The low thermal mass allows for time constants previously only possible with thermistors.

Specifications
  • Accuracy - Highest (Lowest):±2°C (±3°C)
  • Features:Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:I²C
  • Package / Case:SC-74A, SOT-753
  • Packaging:Tape & Reel (TR)
  • Resolution:11 b
  • Sensing Temperature - Local:-55°C ~ 125°C
  • Sensor Type:Digital, Local
  • Supplier Device Package:SOT-23-5
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

DS1775R+T&RDS1775R+T&RSENSOR DIGITAL -55C-125C SOT23-5Digital, Local-55°C ~ 125°C-I²CSC-74A, SOT-753RoHS
DS1775R4+T&RDS1775R4+T&RSENSOR DIGITAL -55C-125C SOT23-5Digital, Local-55°C ~ 125°C-I²CSC-74A, SOT-753RoHS
DS1775R2+T&RDS1775R2+T&RSENSOR DIGITAL -55C-125C SOT23-5Digital, Local-55°C ~ 125°C-I²CSC-74A, SOT-753RoHS

View in Parametric Search