AUD | USD
Print Print this page
 
Maxim Integrated
DS1626 and DS1726
Maxim Integrated
DS1631, DS1631A and DS1731
 
Maxim Integrated
DS1720
  • Images

DS1631, DS1631A and DS1731

High-Precision Digital Thermometer and Thermostat

Maxim Integrated

The DS1631, DS1631A, and DS1731 digital thermometers provide 9, 10, 11, or 12-bit temperature readings over a -55°C to +125°C range. The DS1631 and DS1631A thermometer accuracy is ±0.5°C from 0°C to +70°C with 3.0V ≤ VDD ≤ 5.5V, and the DS1731 accuracy is ±1°C from -10°C to +85°C with 3.0V ≤ VDD ≤ 5.5V. The thermostat on all three devices provides custom hysteresis with user-defined trip points (TH and TL). The TH and TL registers and thermometer configuration settings are stored in NV EEPROM so they can be programmed prior to installation. In addition, the DS1631A automatically begins taking temperature measurements at power-up, which allows it to function as a stand-alone thermostat.

Datasheets:
Specifications
  • Features:One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:I²C
  • Resolution:11 b
  • Sensing Temperature - Local:-55°C ~ 125°C
  • Sensor Type:Digital, Local
  • Supplier Device Package:8-uMAX ~ 8-SOIC
  • Test Condition:0°C ~ 70°C (-55°C ~ 125°C)
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

DS1631U+T&RDS1631U+T&RSENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-I²C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1631Z+T&RDS1631Z+T&RSENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.154", 3.90mm Width)RoHS
DS1631AU+DS1631AU+SENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-I²C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1631U+DS1631U+SENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-I²C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1631Z+DS1631Z+SENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.154", 3.90mm Width)RoHS
DS1631S+DS1631S+SENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.209", 5.30mm Width)RoHS
DS1631+DS1631+SENSOR DIGITAL -55C-125C 8DIP Digital, Local-55°C ~ 125°C-I²C8-DIP (0.300", 7.62mm)RoHS
DS1631AU+T&RDS1631AU+T&RSENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-I²C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1731U+DS1731U+SENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-I²C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search