AUD | USD
Print Print this page
 
Maxim Integrated
DS1624
Maxim Integrated
DS1626 and DS1726
 
Maxim Integrated
DS1631, DS1631A and DS1731
  • Images

DS1626 and DS1726

High-Precision 3-Wire Digital Thermometer and Thermostat

Maxim Integrated

The DS1626 and DS1726 digital thermometers/thermostats provide temperature measurements and stand-alone thermostat capability over a -55°C to +125°C range. The DS1626 offers ±0.5°C accuracy from 0°C to +70°C and the DS1726 has ±1°C accuracy from -10°C to +85°C. The resolution of the measured temperature is user selectable from 9 to 12 bits. Communication with the DS1626 and DS1726 is achieved through a 3-wire serial bus.

Datasheets:
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:3-Wire (CLK, DQ, RST)
  • Resolution:11 b
  • Sensing Temperature - Local:-55°C ~ 125°C
  • Sensor Type:Digital, Local
  • Supplier Device Package:8-uMAX ~ 8-SOIC
  • Test Condition:0°C ~ 70°C (-55°C ~ 125°C)
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

DS1726U+DS1726U+SENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-3-Wire (CLK, DQ, RST)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1626U+DS1626U+SENSOR DIGITAL -55C-125C 8UMAX Digital, Local-55°C ~ 125°C-3-Wire (CLK, DQ, RST)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1626S+DS1626S+SENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-3-Wire (CLK, DQ, RST)8-SOIC (0.209", 5.30mm Width)RoHS

View in Parametric Search