AUD | USD
Print Print this page
 
Maxim Integrated
DS1620
Maxim Integrated
DS1621
 
Maxim Integrated
DS1624
  • Images

DS1621

Digital Thermometer and Thermostat

Maxim Integrated

The DS1621 Digital Thermometer and Thermostat provides 9-bit temperature readings, which indicate the temperature of the device. The thermal alarm output, TOUT, is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL, allowing for any hysteresis necessary. User-defined temperature settings are stored in nonvolatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2-wire serial interface.

Datasheets:
Specifications
  • Accuracy - Highest (Lowest):±0.5°C (±2°C)
  • Features:One-Shot, Output Switch, Standby Mode
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:I²C
  • Resolution:9 b
  • Sensing Temperature - Local:-55°C ~ 125°C
  • Sensor Type:Digital, Local
  • Supplier Device Package:8-DIP ~ 8-SOIC
  • Test Condition:0°C ~ 70°C (-55°C ~ 125°C)
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

DS1621+DS1621+SENSOR DIGITAL -55C-125C 8DIP Digital, Local-55°C ~ 125°C-I²C8-DIP (0.300", 7.62mm)RoHS
DS1621S+DS1621S+SENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.154", 3.90mm Width)RoHS
DS1621V+DS1621V+SENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.209", 5.30mm Width)RoHS
DS1621S+T&RDS1621S+T&RSENSOR DIGITAL -55C-125C 8SOIC Digital, Local-55°C ~ 125°C-I²C8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search