AUD | USD
Print Print this page
 
Inspired LED, LLC
24V Flexible LED Strip Lights
Inspired LED, LLC
Double Row Ultra Bright Flex Strips
 
Inspired LED, LLC
Mega Bright Flexible LED Strip Lights

Double Row Ultra Bright Flex Strips

Double Row Ultra Bright Flex Strips

Inspired LED, LLC

Inspired LED Double Ultra-Bright Flexible Strips are a simple, customizable solution for all of your LED task lighting needs. These uniquely bright strips can be cut to length and terminated with solderless end connectors for easy DIY installation, or ordered in custom lengths for your convenience. Energy efficient, with a range of options for color temperature, Inspired LED Double Ultra-Bright Flex Strips is the perfect option for any area where the brightest light is just right. Connectors soldered onto each end. Double Row Flex Strips have adhesive backing for easy installation.

Features
  • Minimal Heat Production- No IR or UV
  • Available in various colors; warm white (3000K), pure white (4200K), or cool white (6000K)
  • Custom lengths or full 12m reels
  • Adhesive mounting to almost any flat surface
  • Class 2 DC plug in connector (3.5mm x 1.3mm)
  • 12VDC Class 2 power systems only
  • 1000 Lumens (198 LEDs) per meter
  • Energy efficient 18 Watts per meter
  • Dimmable with compatible systems
  • Rated to last up to 100,000 hours
Specifications
  • CCT (K):3000K ~ 6000K
  • CRI (Color Rendering Index):83 ~ 85
  • Configuration:Linear Light Strip, Flexible
  • Height:1.50mm
  • Lens Type:Flat
  • Luminous Flux @ Current/Temperature:85lm (Typ) ~ 95lm (Typ)
  • Type:LED Engine
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):12V
Parts

View in Parametric Search

12V-DUB-WW-12M12V-DUB-WW-12MLED ENG 12V WARM WHITE 3000K LED EngineWhite, Warm3000K-RoHS
12V-DUB-CW-12M12V-DUB-CW-12MLED ENG CW 6000K 1.06" PER PC LED EngineWhite, Cool6000K-RoHS
12V-DUB-PW-12M12V-DUB-PW-12MLED ENG NW 4200K 1.06" PER PC LED EngineWhite, Neutral4200K-RoHS

View in Parametric Search

Associated Product
Inspired LED, LLC 3496
Category: Optoelectronics-LEDs-Accessories, Kits