AUD | USD
Print Print this page
 
DLP Design Inc.
Data Acquisition Module DLP-IO8-G
DLP Design Inc.
DLP-2232H USB Adapter Module
 
DLP Design Inc.
FT2232D Evaluation Board DLP-2232ML-G
  • Images

DLP-2232H USB Adapter Module

USB Adapter Module for FT2232H

DLP Design Inc.

The DLP-2232H USB 2.0 High Speed (480Mb/s) to UART/FIFO uses FTDI’s 5th generation USB silicon. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The DLP-2232H can be configured for UART, FIFO, Fast serial interface, JTAG, SPI, I²C or bit-bang mode. In addition to these, the DLP-2232H supports a CPU interface FIFO mode and MCU host bus emulation mode.

Datasheets:
Specifications
  • Embedded:No
  • Function:USB 2.0 to UART (RS232) Bridge
  • Primary Attributes:Full Speed USB to High-Speed UART
  • Secondary Attributes:Royalty-Free Drivers, 2K EEPROM
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT2232H
Parts