AUD | USD
Print Print this page
 
Cinch Connectivity Solutions Johnson
UMC
Cinch Connectivity Solutions Semflex
DKT Series
 
Cinch Connectivity Solutions Semflex
HPI Series

DKT Series

50 Ohm Shielded High Performance Test Cable Assembly

Cinch Connectivity Solutions Semflex

Cinch Connectivity Solutions Semflex offers the Semflex DKT test cable assembly series. This line incorporates high performance cable with equally high performance connectors with cost effective pricing and good performance up to 26 GHz.

Product Description

These assemblies feature low loss triple shielded cable with a standard FEP Teflon® or optional stainless steel inter-linked armor tubing. The triple shielded construction of these cables give outstanding shielding effectiveness of greater than -90dB at 18GHz. These assemblies use precision stainless steel connectors with molded strain relief boots and are designed to meet both MIL-C-39012 and MIL-STD-348a. These cables feature low loss, good VSWR, and are affordably priced.

Features
  • Precision stainless steel connectors
  • Low loss PTFE tape Dielectric
  • FEP outer jacket; optional stainless steel armored jacketing available
  • Triple shielded for >-90 dB leakage at 18GHz
Applications
  • Test Equipment
  • High temperature (+200° C)
  • Low temperature(-65° C)
Specifications
  • Cable Type:HP 190S
  • Features:Shielded
  • Frequency - Max:26GHz
  • Gender:Male to Male
  • Impedance:50 Ohms
  • Operating Temperature:-65°C ~ 200°C
Parts

View in Parametric Search

2121-DKF-00362121-DKF-0036CBL ASSY SMA PLUG-PLUG 36" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
5151-DKF-00485151-DKF-0048CBL ASSY N TYPE PLUG-PLUG 4' Male to MaleN-Type to N-TypeN Male PlugN Male PlugRoHS
2121-DKF-00242121-DKF-0024CBL ASSY SMA PLUG-PLUG 24" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
2121-DKF-00602121-DKF-0060CBL ASSY SMA PLUG-PLUG 5' Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
5151-DKF-00245151-DKF-0024CBL ASSY N TYPE PLUG-PLUG 24" Male to MaleN-Type to N-TypeN Male PlugN Male PlugRoHS
2121-DKF-00122121-DKF-0012CBL ASSY SMA PLUG-PLUG 12" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
2121-DKF-00182121-DKF-0018CBL ASSY SMA PLUG-PLUG 18" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
2121-DKF-00482121-DKF-0048CBL ASSY SMA PLUG-PLUG 4' Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
5151-DKF-00125151-DKF-0012CBL ASSY N TYPE PLUG-PLUG 12" Male to MaleN-Type to N-TypeN Male PlugN Male PlugRoHS
2151-DKF-00242151-DKF-0024CBL ASSY SMA-N-TYPE PLUG 24" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
5152-DKF-00125152-DKF-0012CBL ASSY N TYPE PLUG-PLUG 12" Male to MaleN-Type to N-TypeN Male PlugN Male Plug, Right AngleRoHS
2151-DKF-00482151-DKF-0048CBL ASSY SMA-N-TYPE PLUG 4' Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
2151-DKF-00122151-DKF-0012CBL ASSY SMA-N-TYPE PLUG 12" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
2122-DKF-00362122-DKF-0036CBL ASSY SMA PLUG-PLUG 36" Male to MaleSMA to SMASMA Male PlugSMA Male Plug, Right AngleRoHS
2122-DKF-00482122-DKF-0048CBL ASSY SMA PLUG-PLUG 4' Male to MaleSMA to SMASMA Male PlugSMA Male Plug, Right AngleRoHS
2122-DKF-00602122-DKF-0060CBL ASSY SMA PLUG-PLUG 5' Male to MaleSMA to SMASMA Male PlugSMA Male Plug, Right AngleRoHS
5152-DKF-00485152-DKF-0048CBL ASSY N TYPE PLUG-PLUG 4' Male to MaleN-Type to N-TypeN Male PlugN Male Plug, Right AngleRoHS

View in Parametric Search