AUD | USD
Print Print this page
 
Micron Technology Inc.
DDR3L SDRAM
Micron Technology Inc.
DDR4 SDRAM
 
Micron Technology Inc.
RLDRAM 2
  • Images

DDR4 SDRAM

DDR4 SDRAM

Micron Technology Inc.

DDR4 is loaded with features that improve reliability, speed, power, and stacking capabilities for the enterprise, micro-server, ultrathin, tablet markets, automotive and embedded markets industrial, and consumer connected home applications. With data rates reaching 2400 Mb/s, DDR4 increases performance up to 50% over DDR3. DDR4 also delivers a 20% reduction in voltage over DDR3 however, when DDR4’s additional power-saving features are taken into account, total overall power savings versus DDR3 can be as much as 35%.

Specifications
  • Access Time:19ns
  • Clock Frequency:1.6GHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Size:4Gb (256M x 16)
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Package / Case:96-TFBGA
  • Supplier Device Package:96-FBGA (7.5x13.5)
  • Technology:SDRAM - DDR4
  • Voltage - Supply:1.14V ~ 1.26V
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

MT40A256M16LY-062E AUT:FMT40A256M16LY-062E AUT:FIC DRAM 4G PARALLEL 96FBGA VolatileDRAMSDRAM - DDR44Gb (256M x 16)96-TFBGARoHS
MT40A256M16LY-062E AAT:F TRMT40A256M16LY-062E AAT:F TRIC DRAM 4G PARALLEL 96FBGA VolatileDRAMSDRAM - DDR44Gb (256M x 16)96-TFBGARoHS

View in Parametric Search