AUD | USD
Print Print this page
 
Etron Technology, Inc.
DDR2 SDRAM
Etron Technology, Inc.
DDR3 SDRAM
 
GSI Technology Inc.
DRAM LLDRAM2
  • Images

DDR3 SDRAM

DRAM DDR3 SDRAM

Etron Technology, Inc.

The Double-Data-Rate-3 DRAMs is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM.

Specifications
  • Access Time:20ns
  • Clock Frequency:800MHz ~ 933MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 95°C (TC)
  • Package / Case:78-VFBGA ~ 96-VFBGA
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

EM6HC16EWKG-12IHEM6HC16EWKG-12IHIC MEM DRAM DDR3 1GB 96FBGA VolatileDRAMSDRAM - DDR3L1Gb (64M x 16)96-VFBGARoHS
EM6GC08EWUG-10IHEM6GC08EWUG-10IH1GB 128MX8 DDR3 VolatileDRAMSDRAM - DDR31Gb (128M x 8)78-VFBGA
EM6HD08EWAHH-12IHEM6HD08EWAHH-12IHIC MEM DRAM DDR3 2GB 78FBGA VolatileDRAMSDRAM - DDR3L2Gb (256M x 8)78-VFBGARoHS
EM6HE16EWAKG-10IHEM6HE16EWAKG-10IHIC MEM DRAM DDR3 4GB 96FBGA VolatileDRAMSDRAM - DDR3L4Gb (256M x 16)96-TFBGARoHS

View in Parametric Search