AUD | USD
Print Print this page
 
Alliance Memory, Inc.
SDRAM Mobile LPDDR2
Etron Technology, Inc.
DDR2 SDRAM
 
Etron Technology, Inc.
DDR3 SDRAM
  • Images

DDR2 SDRAM

DRAM DDR2 SDRAM

Etron Technology, Inc.

These are high-speed CMOS Double-Data-Rate-Two (DDR2), synchronous dynamic random-access memory (SDRAM).

Specifications
  • Access Time:400ps
  • Clock Frequency:400MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 95°C (TC)
  • Package / Case:84-TFBGA
  • Supplier Device Package:84-FBGA (8x12.5)
  • Technology:SDRAM - DDR2
  • Voltage - Supply:1.7V ~ 1.9V
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

EM68A16CBQC-25IHEM68A16CBQC-25IH256MB 16MX16 DDR2 VolatileDRAMSDRAM - DDR2256Mb (16M x 16)84-TFBGA
EM68B16CWQK-25IHEM68B16CWQK-25IH512MB 32MX16 DDR2 VolatileDRAMSDRAM - DDR2512M (32M x 16)84-TFBGA
EM68C16CWQG-25IHEM68C16CWQG-25IH1GB 64MX16 DDR2 VolatileDRAMSDRAM - DDR21Gb (64M x 16)84-TFBGA

View in Parametric Search