AUD | USD
Print Print this page
 
ISSI, Integrated Silicon Solution Inc
SDRAM Mobile LPDDR4
Micron Technology Inc.
DDR SDRAM
 
Micron Technology Inc.
DDR2 SDRAM
  • Images

DDR SDRAM

Double Data Rate (DDR) SDRAM

Micron Technology Inc.

DDR allows applications to transfer data on both the rising and falling edges of a clock signal, doubling bandwidth and vastly improving performance over SDR SDRAM. Basically, DDR gives you source-synchronous data capture at twice the clock frequency; i.e. 133 MHz equals DDR-266. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus, so data capture can happen two times each clock cycle.

Specifications
  • Access Time:700ps
  • Clock Frequency:200MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Technology:SDRAM - DDR
  • Voltage - Supply:2.5V ~ 2.7V
  • Write Cycle Time - Word, Page:15ns
Parts

View in Parametric Search

MT46V16M16CY-5B IT:MMT46V16M16CY-5B IT:MIC DRAM 256M PARALLEL 60FBGA VolatileDRAMSDRAM - DDR256Mb (16M x 16)60-TFBGARoHS
MT46V32M16P-5B:J TRMT46V32M16P-5B:J TRIC DRAM 512M PARALLEL 66TSOP VolatileDRAMSDRAM - DDR512Mb (32M x 16)66-TSSOP (0.400", 10.16mm Width)RoHS
MT46V16M16P-5B:M TRMT46V16M16P-5B:M TRIC DRAM 256M PARALLEL 66TSOP VolatileDRAMSDRAM - DDR256Mb (16M x 16)66-TSSOP (0.400", 10.16mm Width)RoHS
MT46V16M16CY-5B IT:M TRMT46V16M16CY-5B IT:M TRIC DRAM 256M PARALLEL 60FBGA VolatileDRAMSDRAM - DDR256Mb (16M x 16)60-TFBGARoHS

View in Parametric Search