Print Print this page
 
Keystone Electronics
Instrumentation Knobs
Kilo International
DD Series
 
Kilo International
DDS Series
  • Images
  • Drawings

DD Series

Machined Aluminum Instrumentation Knobs

Kilo International

The distinctive styling of the "DD Model" knob along with the straightforward functionality makes this knob an outstanding selection for any panel application.

Features
  • Saw cut indicator line on front length.
  • Precision aluminum machined surfaces from bar stock.
  • Anodized finish gloss or matte.
  • Colors are clear and black.
Specifications
  • Features:6-32 Set Screw (2)
  • Height:0.625" (15.88mm)
  • Indicator:Line on Side
  • Material:Metal
  • Style:Cylindrical
  • Type:Knurled, Straight
Parts

View in Parametric Search

DD-75-2-5DD-75-2-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.750" (19.05mm)RoHS
DD-63-4-6DD-63-4-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.625" (15.88mm)RoHS
DD-63-2-7DD-63-2-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.625" (15.88mm)RoHS
DD-50-2-5DD-50-2-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.500" (12.70mm)RoHS
DD-50-4-5DD-50-4-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.500" (12.70mm)RoHS
DD-50-2-6DD-50-2-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.500" (12.70mm)RoHS
DD-75-2-7DD-75-2-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.750" (19.05mm)RoHS
DD-75-1-5DD-75-1-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.750" (19.05mm)RoHS
DD-90-4-5DD-90-4-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.925" (23.50mm)RoHS
DD-63-4-7DD-63-4-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.625" (15.88mm)RoHS
DD-50-4-6DD-50-4-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.500" (12.70mm)RoHS
DD-50-1-6DD-50-1-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.500" (12.70mm)RoHS
DD-75-4-5DD-75-4-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.750" (19.05mm)RoHS
DD-75-4-6DD-75-4-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.750" (19.05mm)RoHS
DD-75-4-7DD-75-4-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.750" (19.05mm)RoHS
DD-90-2-5DD-90-2-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.925" (23.50mm)RoHS
DD-63-1-5DD-63-1-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.625" (15.88mm)RoHS
DD-63-4-5DD-63-4-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.625" (15.88mm)RoHS
DD-63-2-5DD-63-2-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.625" (15.88mm)RoHS
DD-63-3-5DD-63-3-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.625" (15.88mm)RoHS
DD-75-3-5DD-75-3-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.750" (19.05mm)RoHS
DD-50-3-6DD-50-3-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.500" (12.70mm)RoHS
DD-50-4-7DD-50-4-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.500" (12.70mm)RoHS
DD-50-1-5DD-50-1-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.500" (12.70mm)RoHS
DD-75-3-7DD-75-3-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.750" (19.05mm)RoHS
DD-90-1-5DD-90-1-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.925" (23.50mm)RoHS
DD-90-3-5DD-90-3-5KNOB KNURLED 0.250" METAL CylindricalKnurled, Straight0.250" (6.35mm)0.925" (23.50mm)RoHS
DD-90-4-6DD-90-4-6KNOB KNURLED 0.125" METAL CylindricalKnurled, Straight0.125" (3.18mm)0.925" (23.50mm)RoHS
DD-90-4-7DD-90-4-7KNOB KNURLED 0.236" METAL CylindricalKnurled, Straight0.236" (6.00mm)0.925" (23.50mm)RoHS

View in Parametric Search

Associated Product
CTS Electrocomponents 282TCBS103A25B1
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. Pro Audio 3310 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
Bourns Inc. 3500 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3540 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Vishay Spectrol 357B2103MAB251S22
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 3590 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3852C-282-103AL
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 3862C-166-103AL
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 39LB-1PB-103
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
Bourns Inc. Hybritron® 3501 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. Pro Audio PTR90 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-Under 1/2W
CTS Electrocomponents 450 Series, Stock Pot™
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 51CAD-E24-A15L
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. Pro Audio 51 and 53 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 533 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 534 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-2W and over
Bourns Inc. 6637 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 535 Series
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Bourns Inc. 54AAD-B28-B15/P50L
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W
Vishay Spectrol 657BR0103
Category: Passives-Potentiometers, Variable Resistors-Rotary Potentiometers, Rheostats-Linear-1/2W to <2W