AUD | USD
Print Print this page
 
DLP Design Inc.
Data Acquisition Module DLP-IO20
DLP Design Inc.
Data Acquisition Module DLP-IO8-G
 
DLP Design Inc.
DLP-2232H USB Adapter Module
  • Images
  • Drawings

Data Acquisition Module DLP-IO8-G

DLP-IO8-G 8-Channel Data Acquisition Board

DLP Design Inc.

The DLP-IO8-G Data Acquisition Module is a low-cost, easy-to-use data acquisition system for measuring voltages, controlling and monitoring processes, and acquiring temperature data.

Datasheets:
Product Description

The DLP-IO8-G Data Acquisition Module is a low-cost, easy-to-use data acquisition system for measuring voltages, controlling and monitoring processes, and acquiring temperature data. Each of the 8 available channels can be configured for any of the digital, analog, or temperature modes via single-byte commands. All operational power is taken from the host PC via the USB port.

The mode of each I/O is automatically changed with each command sent. For example, if an I/O is set to Digital Output – High and then the Digital Input Mode is selected, the I/O is first changed to Input Mode and then the high/low state is read and returned to the host.

The DLP-IO8 is a 5-volt system that derives its power from the host USB port.

Features
  • 8 Channels: Digital I/O, Analog In, Temperature
  • USB Port Powered
  • USB 1.1 and 2.0 Compatible Interface
  • Small Footprint; Easily Fits on Desktop
  • Easy to Use with Single-Byte Commands - Can Utilize a Simple Terminal Emulator to Control All Functions
Applications:
  • Data Acquisition
  • Industrial/Process Control
  • Process Monitoring
Specifications
  • Function:Data Capture
  • Primary Attributes:Data Acquisition System (DAS)
  • Secondary Attributes:USB Powered
  • Supplied Contents:Board(s)
  • Type:Interface
Parts