AUD | USD
Print Print this page
 
DLP Design Inc.
Data Acquisition Module DLP-I014
DLP Design Inc.
Data Acquisition Module DLP-IO20
 
DLP Design Inc.
Data Acquisition Module DLP-IO8-G
  • Images
  • Drawings

Data Acquisition Module DLP-IO20

DLP-IO20 20-Channel Data Acquisition Board

DLP Design Inc.

The DLP-IO20 Data Acquisition Module is a low-cost, easy-to-use data acquisition system for analyzing AC voltages, driving 5 volt relays, controlling and monitoring processes, and measuring DC voltages in the range of 0-5 volts.

Datasheets:
Product Description

The DLP-IO20 Data Acquisition Module is a low-cost, easy-to-use data acquisition system for analyzing AC voltages, driving 5 volt relays, controlling and monitoring processes, and measuring DC voltages in the range of 0-5 volts. This module provides top side wire terminal blocks for the wiring connections.

The 20 channels on the DLP-IO20 are broken down as follows: 3 outputs with high current relay/LED drivers, and 17 Digital I/O, 14 of which can be set to analog input mode. The DLP-IO20 also provides 2 latching relay contacts. Each of the channels and relay contacts can be controlled via simple multibyte commands. All operational power is taken from the host PC via the USB port.

The mode of each I/O is automatically changed with each command sent. For example, if an I/O is set to Digital Output – High and then the Digital Input Mode is selected, the I/O is first changed to Input Mode and then the high/low state is read and returned to the host.

The DLP-IO20 is an all 5-volt system that derives its power from the host USB port.

Features
  • 20 Channels: 14 Analog Inputs 0-5V, Up To 20Ksps Sample Rate, 2 Latching Relays, Digital I/O
  • Two Relay Driver Outputs (5V Coil)
  • Digital Temperature Sensor Feature Supported On All Digital I/Os
  • Two 32-Bit Interrupt Driven Event Counters
  • USB Port Powered
  • USB 1.1 And 2.0 Compatible Interface
  • Small Footprint; Easily Fits on Desktop
  • Easy To Use Programming Interface
Applications:
  • Robotic Control
  • Motion Control / Presentation
  • Data Acquisition
  • Industrial/Process Control
  • Process Monitoring
  • Relay Control
  • Audio Analysis
Specifications
  • Function:Data Capture
  • Primary Attributes:Data Acquisition System (DAS)
  • Secondary Attributes:USB Powered
  • Supplied Contents:Board(s)
  • Type:Interface
Parts