AUD | USD
Print Print this page
 
Basler Inc.
daA4200-30mci-MX8MM-VAR - Embedded Vision Kit
Basler Inc.
daA4200-30mci-NVJET-NVDK-AddOn Embedded Vision Kit
 
BECOM Systems GmbH
Sentis3D - M100 Board

daA4200-30mci-NVJET-NVDK-AddOn Embedded Vision Kit

108329 - daA4200-30mci-NVJET-NVDK-AddOn Embedded Vision Kit

Basler Inc.

Basler Add-on Camera Kit to add vision to a NVIDIA Jetson Nano SoM. The Basler Add-on Camera Kit supports NVIDIAs Jetson Nano and provides the perfect starting point to easily add vision to the popular developer board. This kit comes with a 13 MP dart camera module, cabling, lens and a specifically designed adapter board. The driver package is optimized for the processor and makes commissioning as easy as possible. This Add-on Camera Kit is compatible with the following NVIDIA developer boards: Jetson Nano.

Specifications
  • Embedded:Yes
  • Interface:BCON
  • Sensing Range:13 Megapixel
  • Sensitivity:30fps
  • Sensor Type:Image Sensor
  • Supplied Contents:Board(s), Cable(s)
  • Utilized IC / Part:AR1335
  • Voltage - Supply:5V
Parts