AUD | USD
Print Print this page
 
E-Switch
800U Series
E-Switch
D16 and P16 Series
 
E-Switch
FS5700 Series
  • Images

D16 and P16 Series

Pushbutton Switches - Illuminated

E-Switch

These illuminated pushbutton switches are available in socket types. They come in up to 4 poles, have latching and momentary functions, and round, square or rectangular pushbutton heads. Neon, incandescent and LED lamps available.

Features
  • Modular interface/contact block design
  • Robust product for industrial applications
  • Attractive front panel design
Applications:
  • Industrial controls
  • Performance Audio
  • Transportation
  • Telecommunications
Specifications
  • Current Rating (Amps):8A (AC), 6A (DC)
  • Electrical Life:50,000 Cycles
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Front
  • Operating Temperature:-20°C ~ 55°C
  • Panel Cutout Dimensions:Circular - 16.00mm Dia
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:24V
Parts

View in Parametric Search

P16OAR110REDP16OAR110REDSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandardSPDTOn-MomRoHS
P16OAT11KREDREDP16OAT11KREDREDSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandard, IlluminatedSPDTOn-MomRoHS
P16OAT11KGRNGRNP16OAT11KGRNGRNSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandard, IlluminatedSPDTOn-MomRoHS
P16OAT11KYELYELP16OAT11KYELYELSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandard, IlluminatedSPDTOn-MomRoHS
D16EES12MREDD16EES12MREDSWITCH PUSHBUTTON DPDT 8A 125V Panel Mount, FrontStandard, IlluminatedDPDTOn-OnRoHS
D16EER20REDD16EER20REDSWITCH PUSHBUTTON DPDT 8A 125V Panel Mount, FrontStandardDPDTOn-OnRoHS
P16OAR1KGRNGRNP16OAR1KGRNGRNSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandard, IlluminatedSPDTOn-MomRoHS
D16EES12HREDREDD16EES12HREDREDSWITCH PUSHBUTTON DPDT 8A 125V Panel Mount, FrontStandard, IlluminatedDPDTOn-OnRoHS
D16EER11GREDREDD16EER11GREDREDSWITCH PUSHBUTTON SPDT 8A 125V Panel Mount, FrontStandard, IlluminatedSPDTOn-OnRoHS

View in Parametric Search