AUD | USD
Print Print this page
 
Terasic Inc.
Cyclone® IV E Evaluation Board
Terasic Inc.
Cyclone® IV GX Development Board
 
Terasic Inc.
Cyclone® V GX Starter Kit
  • Images

Cyclone® IV GX Development Board

P0126 Development board for Intel Atom N2600

Terasic Inc.

A groundbreaking embedded platform that combines an Intel embedded N2600 processor with the flexibility of an Altera Cyclone IV GX FPGA, DE2i-150 is a full-featured computer system that fuses together the world of high performance processing and unbelievably high configurability. The Altera Cyclone IV GX FPGA on the DE2i-150 board is able speed up the responsiveness of the system while still keeping your solution cost and power effective.

Product Description

DE2i-150 is equipped with around 150K logic elements with ultimate flexibility in terms of reconfiguration of actual hardware circuitry and intellectual property as well as on-board multimedia peripherals, extendibility options for a true system-ready solution for any task.

The Intel Atom processor and the FPGA device are linked together via two high-speed PCIe lanes such that high speed communication between them is guaranteed. DE2i-150 offers a powerful hardware-software co-development environment with amazing and unlimited potential.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:EP4CGX150
  • Type:FPGA
Parts