Print Print this page
 
Artesyn Embedded Technologies
AXA Series
Artesyn Embedded Technologies
CXA10 Series
 
Bel Power Solutions
DFC10 Series
  • Images

CXA10 Series

10W DC to DC Converters

Artesyn Embedded Technologies

The CXA10 series comprising of five different models delivers single and dual output voltages covering 3.3 V, 5 V, 12 V, plusmn;5 V, plusmn;12 V and plusmn;15 V.

Datasheets:
Product Description

The series has a wide 4:1 input voltage range of 18VDC to 75 VDC. The CXA10 has been designed as a competitive open frame alternative for the communications market. The product is supplied in the industry standard footprint of 2.0 x 1.0 x 0.394 inches. Other product features include overvoltage protection, short circuit protection and remote on/off. All components are placed in a fully automated environment. Planar magnetics are used in the design to improve the reliability and reduce the profile of the DC to DC converter. The series has full international safety approvals reducing system compliance costs, and it has a basic insulation system from input to output making it suitable for a wide variety of applications.

Features
  • 4:1 input voltage range
  • High demonstrated reliability with conservative component deratings
  • Complies with ETS 300 019-1-3/2-3
  • Complies with ETS 300 132-2 input voltage and current requirements
  • Fully compliant with ETS 300 386-1
  • Pin compatible with NFC10 and BXA10 series
  • Basic insulation system (input to output)
  • Two year warranty
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):830mA ~ 2A
  • Efficiency:81% ~ 83%
  • Features:OVP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C
  • Package / Case:6-DIP Module
  • Packaging:Tray
  • Power (Watts):10W
  • Size / Dimension:2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 10.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):75V
  • Voltage - Input (Min):18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V ~ 12V
Parts

View in Parametric Search

CXA10-48S05JCXA10-48S05JCONVERTER DC/DC 5V OUTPUT 10W TrayIsolated Module118V6-DIP ModuleRoHS
CXA10-48S12JCXA10-48S12JCONVERTER DC/DC 12V OUTPUT 10W TrayIsolated Module118V6-DIP ModuleRoHS

View in Parametric Search