AUD | USD
Print Print this page
 
CUI Devices
CSS Series
CUI Devices
CVS Series
 
CUI Devices
GA Series
  • Images

CVS Series

Mounted Speaker With Case, Round, BoPET Cone

CUI Devices

These miniature speakers deliver high output power and full range sound in a very small package.

Features
  • Mounted speaker
  • Metal frame
  • BoPET cone
  • Plastic case
  • Solder pins/Posts
Specifications
  • Efficiency - Testing:1W/1M
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:73.0 ~ 85.0
  • Frequency - Self Resonant:1250Hz ~ 1700Hz
  • Frequency Range:1.05kHz ~ 1.36kHz
  • Impedance:8 Ohms
  • Material - Cone:Polyester, Polyethylene Terephthalate (PET)
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:150mW ~ 500mW
  • Power - Rated:100mW ~ 300mW
  • Ratings:Washable
  • Shape:Round
  • Technology:Magnetic
  • Termination:PC Pins
  • Type:General Purpose
Parts

View in Parametric Search

CVS-1508CVS-1508SPEAKER 8OHM 300MW TOP PORT 87DBMagneticGeneral Purpose1.36kHz1700HzRoHS
CVS-1708CVS-1708SPEAKER 8OHM 200MW TOP PORT 87DBMagneticGeneral Purpose1.2kHz1500HzRoHS
CVS-3108CVS-3108SPEAKER 8OHM 100MW TOP PORT 95DBMagneticGeneral Purpose1.05kHz1250HzRoHS
CVS-2308CVS-2308SPEAKER 8OHM 100MW TOP PORT 88DBMagneticGeneral Purpose1.2kHz1500HzRoHS

View in Parametric Search

Associated Product
CUI Devices 102-4030-KIT
Category: Electromechanical-Audio Products-Accessories, Kits