AUD | USD
Print Print this page
 
CUI Devices
CMS Series
CUI Devices
CSS Series
 
CUI Devices
CVS Series
Features
  • Mylar cone type
  • Nd-Fe-B magnet
  • Solder pads
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:85.0 ~ 107.0
  • Frequency - Self Resonant:115Hz ~ 440Hz
  • Frequency Range:92Hz ~ 352Hz
  • Impedance:8 Ohms
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:500mW ~ 12W
  • Power - Rated:250mW ~ 10W
  • Shape:Round, Square Frame
  • Technology:Magnetic
  • Termination:Solder Eyelet(s)
  • Type:General Purpose
Parts

View in Parametric Search

CSS-1021028NCSS-1021028NSPEAKER 8OHM 10W TOP PORT 107DB MagneticGeneral Purpose92Hz115HzRoHS
CSS-40408NCSS-40408NSPEAKER 8OHM 5W TOP PORT 100DB MagneticGeneral Purpose352Hz440HzRoHS
CSS-66668NCSS-66668NSPEAKER 8OHM 3W TOP PORT 104DB MagneticGeneral Purpose160Hz200HzRoHS
CSS-50508NCSS-50508NSPEAKER 8OHM 250MW TOP PORT 85DBMagneticGeneral Purpose304Hz380HzRoHS

View in Parametric Search

Associated Product
Digi-Key Kit NHD-10.1-HDMI-A-RSXV-CTU-KIT
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits