Print Print this page
 
Wurth Electronics Inc.
WS-RSTV Series
ZF Electronics
CR Series
 
ZF Electronics
KC Series
  • Images
  • Drawings

CR Series

Single Pole, Panel Mount Snap In Rocker Switches

ZF Electronics

Concave Actuator with Illumination Options, SPST or SPDT with Various Switch Functions

Product Description

CHERRY rocker switches are the perfect choice for economical, compact switching, in current ratings up to 20 amps. They're available in a wide variety of colors, in both lighted and non lighted designs. Lighted switches include both neon and incandescent bulbs for AC or DC lighting.

Features
  • Rugged design to switch up to 20 amps
  • 2 color molded button available
  • Fits 3 panel cut out widths
  • Splash proof option available
  • Mechanical life: min. 100,000 operations
  • Fits 3 panel cut out widths
  • Lighted and non lighted versions
Specifications
  • Current Rating (Amps):20A (AC)
  • Electrical Life:6,000 Cycles
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-20°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 28.50mm x 12.10mm
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

CRE24F2HBBNECRE24F2HBBNESWITCH ROCKER SPDT 20A 125V SPDTOn-Off-On20A (AC)125VRoHS
CRE22F4BBBNECRE22F4BBBNESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F4FBBNECRE22F4FBBNESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F4DBBNECRE22F4DBBNESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F2FBBNECRE22F2FBBNESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F2BBRLECRE22F2BBRLESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F2BBBNECRE22F2BBBNESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS
CRE22F2BBGLECRE22F2BBGLESWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC)125VRoHS

View in Parametric Search

Associated Product
APM Hexseal C1221/21 4
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals