AUD | USD
Print Print this page
 
Isocom Components 2004 LTD
TLP621-2 Series
IXYS Integrated Circuits Division
CPC1302 Series
 
IXYS Integrated Circuits Division
LDA200 Series
  • Images
  • Drawings

CPC1302 Series

Dual Optocoupler High-Voltage Darlington Output

IXYS Integrated Circuits Division

The CPC1302 is a dual optocoupler with two identical, independent channels, each having a unidirectional input and a high-voltage Darlington output.

Datasheets:
Product Description

The CPC1302 is a dual optocoupler with two identical, independent channels, each having a unidirectional input and a high-voltage Darlington output. Light output from the highly efficient GaAlAs infrared LED activates its associated, optically coupled silicon NPN photo-Darlington output transistor. The input LED and the output transistor are separated by a 3750Vrms isolation barrier.

With a LED current of only 1mA, a current transfer ratio of 1000% to 8000% is guaranteed at the collector of the 350V Darlington output transistor.

The CPC1302's low input current capability with high current transfer ratios, output voltage capability, and isolation barrier rating make it ideal for many applications such as telecom, industrial, and power control.

Features
  • 350VP Breakdown Voltage
  • 3750Vrms Input/Output Isolation
  • Machine Insertable, Wave Solderable
Applications
  • Telecom Switching
  • Tip/Ring Circuits
  • Hook Switch
  • Modem Switching (Laptop, Notebook, Pocket Size)
  • Loop Detect
  • Ringing Detect
  • Current Sensing
Specifications
  • Current - DC Forward (If) (Max):1mA
  • Current Transfer Ratio (Max):8000% @ 1mA
  • Current Transfer Ratio (Min):1000% @ 1mA
  • Input Type:DC
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Darlington
  • Rise / Fall Time (Typ):40µs, 5µs
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Turn On / Turn Off Time (Typ):5µs, 60µs
  • Vce Saturation (Max):1.2V
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):350V
Parts

View in Parametric Search

CPC1302GCPC1302GOPTOISOLTR 3.75KV 2CH DARL 8DIP 23750Vrms1000% @ 1mA8000% @ 1mA8-DIP (0.300", 7.62mm)RoHS
CPC1302GSTRCPC1302GSTROPTOISOLTR 3.75KV 2CH DARL 8SMD 23750Vrms1000% @ 1mA8000% @ 1mA8-SMD, Gull WingRoHS
CPC1302GSCPC1302GSOPTOISOLTR 3.75KV 2CH DARL 8SMD 23750Vrms1000% @ 1mA8000% @ 1mA8-SMD, Gull WingRoHS

View in Parametric Search