AUD | USD
Print Print this page
 
Vishay Semiconductor Opto Division
CNY75A, B, G, GA, GB, GC Series
IXYS Integrated Circuits Division
CPC1001N Series
 
IXYS Integrated Circuits Division
CPC1301 Series
  • Images

CPC1001N Series

Optocoupler: Unidirectional Input, Single-Transistor Output

IXYS Integrated Circuits Division

CPC1001N is a unidirectional input optocoupler with a single transistor output. Current transfer ratios range from 100% to 800%.

Datasheets:
Features
  • 100mA Continuous Load Rating
  • 1500Vrms Input/Output Isolation
Applications
  • Loop Detect
  • Ringing Detect
  • Sensor Circuitry
  • Instrumentation
  • Multiplexers
  • Data Acquisition
  • I/O Subsystems
  • Industrial Control
Specifications
  • Current - DC Forward (If) (Max):5mA
  • Current Transfer Ratio (Max):800% @ 200µA
  • Current Transfer Ratio (Min):100% @ 200µA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Supplier Device Package:4-SOP (2.54mm)
  • Turn On / Turn Off Time (Typ):1µs, 30µs
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:1500Vrms
  • Voltage - Output (Max):30V
Parts

View in Parametric Search

CPC1001NTRCPC1001NTROPTOISOLATOR 1.5KV TRANS 4SMD 11500Vrms100% @ 200µA800% @ 200µA4-SMD, Gull WingRoHS
CPC1001NCPC1001NOPTOISOLATOR 1.5KV TRANS 4SMD 11500Vrms100% @ 200µA800% @ 200µA4-SMD, Gull WingRoHS

View in Parametric Search