AUD | USD
Print Print this page
 
Bulgin
General Purpose
Carlo Gavazzi Inc.
CONB
 
Chogori Technologies Inc.
Large Series
  • Images

CONB

Connector Plug Terminals

Carlo Gavazzi Inc.

M12 connector plug termin¬als for 4 wires. High quality and approved by UL. Come in straight or angled versions.

Features
  • Straight or 90° connectors
  • M12 version
  • 4 wire
  • IP 67
Specifications
  • Backshell Material, Plating:Polybutylene Terephthalate (PBT)
  • Cable Opening:0.142" ~ 0.197" (3.60mm ~ 5.00mm)
  • Color:Black, Silver
  • Connector Type:Plug, Female Sockets
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Zinc
  • Current Rating (Amps):4A
  • Fastening Type:Threaded
  • Features:Backshell, Coupling Nut
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Insert Material:Polybutylene Terephthalate (PBT)
  • Number of Positions:4
  • Operating Temperature:-25°C ~ 90°C
  • Orientation:Keyed
  • Shell Finish:Nickel
  • Shell Material:Copper Zinc
  • Shell Size - Insert:M12-4
  • Shielding:Unshielded
  • Termination:Wire Leads
  • Voltage Rating:250VAC/DC
Parts

View in Parametric Search

CONB14NF-SCONB14NF-SCONN PLUG FMALE 4P GOLD WIR LEADPlug, Female Sockets4M12-4-
CONB14NF-ACONB14NF-ACONN PLUG FMALE 4P GOLD WIR LEADPlug, Female Sockets4M12-4-

View in Parametric Search

Associated Product
Carlo Gavazzi Inc. PH18CNT20
Category: Sensors-Optical-Photoelectric, Industrial
Carlo Gavazzi Inc. CA18CAF08NA
Category: Sensors-Area-Proximity
Carlo Gavazzi Inc. PH18CNP50PAM1SA
Category: Sensors-Optical-Photoelectric, Industrial
Carlo Gavazzi Inc. PH18CNB20PAM1SA
Category: Sensors-Optical-Photoelectric, Industrial
Carlo Gavazzi Inc. PH18CNR65PAT1SA
Category: Sensors-Optical-Photoelectric, Industrial
Carlo Gavazzi Inc. CA18CAN12NA
Category: Sensors-Area-Proximity