AUD | USD
Print Print this page
 
CUI Devices
CLS, CLF Series
CUI Devices
CMR Series
 
CUI Devices
CMS Series
  • Images

CMR Series

Miniature Speaker

CUI Devices

Rectangular Frame, 0.002 W, 32 Ohm, Neodymium Magnet, Mylar Cone.

Features
  • IP67 rated face
  • Protection against dust and water ingression
  • Dynamic receiver
  • Small footprint
  • Spring contacts
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:117.0
  • Frequency - Self Resonant:450Hz
  • Frequency Range:300Hz
  • Height - Seated (Max):0.079" (2.00mm)
  • Impedance:32 Ohms
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material - Cone:Polyester, Polyethylene Terephthalate (PET)
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:30mW
  • Power - Rated:20mW
  • Shape:Rectangular
  • Size / Dimension:0.472" L x 0.236" W (12.00mm x 6.00mm)
  • Technology:Magnetic
  • Termination:Spring Type
  • Type:Receiver
Parts