Print Print this page
 
IDT, Integrated Device Technology Inc
Clock Generators
Lattice Semiconductor Corporation
Clock Generators
 
Microchip Technology
Clock Generators
  • Images

Clock Generators

Lattice Semiconductor's timing products for Clock Generators

Lattice Semiconductor Corporation

Clock solutions from Lattice provide superior integration, signal quality, and flexibility over traditional discrete clock generators, buffers, and PCB layout "design tricks". A single device can replace an assortment of zero delay buffers, fanout buffers, termination resistors, delay lines and serpentine clock trace layouts.

Product Description

The ispClock™ Family of devices provide a standard clock net solution for a variety of clocking scenarios. ispClock devices can be programmed in-system to generate multiple clock frequencies, compensate each output for differences in clock trace lengths, precisely match trace impedance and drive clock nets with different signaling requirements – all while meeting stringent skew and jitter standards.

Specifications
  • Differential - Input:Output:Yes/No
  • Divider/Multiplier:Yes/No
  • Frequency - Max:267MHz
  • Input:HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:0°C ~ 70°C
  • Output:eHSTL, HSTL, LVCMOS, LVTTL, SSTL
  • PLL:Yes with Bypass
  • Package / Case:48-LQFP
  • Packaging:Tray
  • Ratio - Input:Output:2:8
  • Supplier Device Package:48-TQFP (7x7)
  • Type:Clock Generator, Fanout Distribution, Zero Delay Buffer
  • Voltage - Supply:3V ~ 3.6V
Parts

View in Parametric Search

ISPPAC-CLK5308S-01TN48CISPPAC-CLK5308S-01TN48CIC BUFFER FANOUT 8OUTPUT 48TQFP Clock Generator, Fanout Distribution, Zero Delay BufferYes with BypassHSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTLeHSTL, HSTL, LVCMOS, LVTTL, SSTL48-LQFPRoHS

View in Parametric Search