Print Print this page
 
Analog Devices Inc.
Clock Generators
IDT, Integrated Device Technology Inc
Clock Generators
 
Linear Technology/Analog Devices
Clock Generators

Clock Generators

IDT timing products for Clock Generators

IDT, Integrated Device Technology Inc

Programmable clock generators allow users to customize devices to accept any given clock input frequency to generate any set of desired clock output frequencies.

Product Description

IDT clock generators (or, clock signal generators) are PLL-based products that generate different output frequencies from a common input frequency. Each peripheral in a system requires a different frequency to operate. IDT clock generators produce clock output frequencies within strict tolerances to the application they are sourcing. They use a simple, low cost, fundamental-mode quartz crystal or reference clock as the frequency reference, from which they generate low-jitter output clocks. Multiple copies of some frequencies may be provided to drive multiple loads. They also allow for frequency translation - either multiplication or division. IDT offers clock generators with both single ended and differential clock outputs. Some devices provide a programmable-skew feature allowing the user to adjust the timing of individual outputs. This provides flexibility for last minute clock skew management in the system. There are also devices available with an external feedback path, permitting precise control of clock signal timing to loads.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:1GHz ~ 1.6GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 8
Parts

View in Parametric Search

8S73034AGILF8S73034AGILFIC DIVIDER LVPECL 16-TSSOP NoCML, LVDS, LVPECL, SSTLLVPECL-16-TSSOP (0.173", 4.40mm Width)RoHS
8V49NS0312NLGI8V49NS0312NLGIIC CLOCK GENERATOR 64-VFQFPN YesHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalLVDS, LVPECL-64-VFQFN Exposed PadRoHS
8A34043C-000NBG8A34043C-000NBGIC CLOCK GENERATOR 48VFQFPN YesClockCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL-48-WFQFN Exposed Pad
8A34044C-000NLG8A34044C-000NLGIC CLOCK GENERATOR 72VFQFPN YesClockCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL-72-VFQFN Exposed Pad
8T49N242-999NLGI8T49N242-999NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL140-VFQFN Exposed PadRoHS
8T49N241-999NLGI8T49N241-999NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL140-VFQFN Exposed PadRoHS
8T49N241-998NLGI8T49N241-998NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL140-VFQFN Exposed PadRoHS
8T49N287A-998NLGI8T49N287A-998NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalLVCMOS, LVDS, LVPECL156-VFQFN Exposed PadRoHS
8T49N286A-998NLGI8T49N286A-998NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL172-VFQFN Exposed PadRoHS
8T49N242-998NLGI8T49N242-998NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL140-VFQFN Exposed PadRoHS
8T49N287A-999NLGI8T49N287A-999NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalLVCMOS, LVDS, LVPECL156-VFQFN Exposed PadRoHS

View in Parametric Search