Print Print this page
 
Analog Devices Inc.
Clock Generators
Cypress Semiconductor Corp
Clock Generators
 
Diodes Incorporated
Clock Generators
  • Images

Clock Generators

Cypress Semiconductor's timing products for Clock Generators

Cypress Semiconductor Corp

Cypress is the leader in programmable timing solutions for consumer electronics, communication, networking and industrial applications. Cypress's portfolio of silicon based clock generators and buffers offers the best in class performance in terms of jitter, power, speed, integration and package.

Features
Applications
  • Consumer:
    • HDTV
    • STB
    • DVD-R
    • Printer
    • Copier
    • Fax
    • Servers
  • Communication:
    • Base Stations
    • Switches
    • Routers
  • Others:
    • Video Systems
    • Industrial
    • Automotive
    • Gaming
    • Medical
Specifications
  • Differential - Input:Output:No/Yes
  • Divider/Multiplier:Yes/No
  • Frequency - Max:166MHz, 375MHz
  • Input:LVTTL, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS, PECL
  • PLL:Yes with Bypass
  • Package / Case:16-TSSOP (0.173", 4.40mm Width)
  • Packaging:Tube
  • Ratio - Input:Output:1:5
  • Supplier Device Package:16-TSSOP
  • Type:Clock Generator, Fanout Distribution
  • Voltage - Supply:3.135V ~ 3.465V
Parts

View in Parametric Search

CY22394FXICY22394FXIIC CLOCK GEN PROG 16-TSSOP Clock Generator, Fanout DistributionYes with BypassLVTTL, CrystalCMOS, PECL16-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search