Print Print this page
 
Lattice Semiconductor Corporation
Clock Generators
Microchip Technology
Clock Generators
 
ON Semiconductor
Clock Generators
  • Images

Clock Generators

Micrel's timing products for Clock Generators

Microchip Technology

Micrel’s Precision Edge® product family includes precision frequency synthesizers, clock distribution and translation, multiplexers, crosspoint switches, and high-speed gates — all aimed at meeting the most rigorous, timing-critical applications. All Precision Edge® products are designed to provide the lowest skew and jitter IC solutions available. Includes the ClockWorks™ and RotaryWave™ series.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:Yes/No
  • Frequency - Max:756MHz
  • Input:CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVDS, LVPECL
  • PLL:Yes
  • Package / Case:44-VFQFN Exposed Pad, 44-MLF®
  • Packaging:Tray
  • Ratio - Input:Output:3:7
  • Supplier Device Package:44-MLF® (7x7)
  • Type:Clock/Frequency Synthesizer
  • Voltage - Supply:2.375V ~ 3.6V
Parts

View in Parametric Search

SY89537LMYSY89537LMYIC SYNTHESIZER/FANOUT BUFF 44MLFClock/Frequency SynthesizerYesCMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, CrystalLVDS, LVPECL44-VFQFN Exposed Pad, 44-MLF®RoHS

View in Parametric Search