AUD | USD
Print Print this page
 
IDT, Integrated Device Technology Inc
Clock Generators
Microchip Technology
Clock Generators
 
ON Semiconductor
Clock Generators
  • Images

Clock Generators

Micrel's timing products for Clock Generators

Microchip Technology

Micrel’s Precision Edge® product family includes precision frequency synthesizers, clock distribution and translation, multiplexers, crosspoint switches, and high-speed gates — all aimed at meeting the most rigorous, timing-critical applications. All Precision Edge® products are designed to provide the lowest skew and jitter IC solutions available.

Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:No/No
  • Frequency - Max:220MHz
  • Input:Clock
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:0°C ~ 70°C
  • Output:Clock
  • PLL:Yes with Bypass
  • Supplier Device Package:8-SOIC ~ 16-SOP
  • Voltage - Supply:2.25V ~ 3.63V
Parts

View in Parametric Search

PL123E-09HSCPL123E-09HSCIC CLK MULTPLX 1:9 220MHZ 16SOICYes with BypassClockClock116-SOIC (0.154", 3.90mm Width)
PL123E-05SC-RPL123E-05SC-RIC CLK ZDB 1:5 220MHZ 8SOIC Yes with BypassClockClock18-SOIC (0.154", 3.90mm Width)
PL123E-05SCPL123E-05SCIC CLK ZDB 1:5 220MHZ 8SOIC Yes with BypassClockClock18-SOIC (0.154", 3.90mm Width)

View in Parametric Search