AUD | USD
Print Print this page
 
Bourns Inc.
70AD Series
Cinch Connectivity Solutions
CIN::APSE® Series
 
GlobTek, Inc.
JACKMAG2C2A(R)
  • Images

CIN::APSE® Series

0.025" (0.64mm) Pitch, Non-Gendered Rectangular Connector Housings

Cinch Connectivity Solutions

The CIN::APSE® is a unique, Z-Axis compression interconnect which provides superior mechanical and electrical performance. The contact construction consists of randomly wound gold plated molybdenum wire, formed into a cylindrical shape.CIN::APSE® stacking connectors can be found in multiple military, aerospace and satellite applications where a mezzanine style PCB layout is utilized to reduce space and weight.

Product Description

CIN::APSE® utilises a multi-point contact that can handle signals above 50GHz, while offering a superior combination of small size, low inductance and exceptional resistance to shock, vibration and thermal cycling.

The CIN::APSE® mechanical contacts are ideal for applications that require frequent disconnections for modifications or testing. The mechanical contacts also reduce soldering cost and rework.

Features
  • Quick, Solderless installation
  • Low compression force
  • Low contact resistance
Specifications
  • Connector Type:Compression Contact, Non-Gendered
  • Contact Finish:Gold
  • Mounting Type:Surface Mount
  • Number of Contacts:25 ~ 51
  • Number of Rows:2
  • Pitch:0.025" (0.64mm)
  • Row Spacing:0.050" (1.27mm)
Parts

View in Parametric Search

38005200133800520013CONN SPRING MOD 51POS SMD Compression Contact, Non-Gendered510.025" (0.64mm)2
38005200013800520001CONN SPRING MOD 25POS SMD Compression Contact, Non-Gendered250.025" (0.64mm)2

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Hardware