AUD | USD
Print Print this page
 
CUI Devices
CDMG Series
CUI Devices
CDS Series
 
CUI Devices
CES Series

CDS Series

Rectangular Micro-Speakers

CUI Devices

CUI Devices rectangular, micro-speaker line includes 18 models, ranging from 13 mm x 13 mm up to 40 mm x 30 mm. All models are available with and without wire leads, come in 4 ohm and 8 ohm models, and offer a variety of power ratings from 0.3 W to 6 W. Two SMT versions are also available for use in designs requiring reflow solder and high-volume production.

Features
  • SMT (surface mount) speaker
  • Compact sizes as small as 13 mm x 13 mm
  • Models available with and without wire leads
  • 4 ohm and 8 ohm models
  • Power ratings from 0.3 W ~ 6 W
Applications :
  • Consumer electronics
  • Industrial automation
  • Portable and stationary medical equipment
  • Safety and security
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:70.0 ~ 95.0
  • Frequency - Self Resonant:400Hz ~ 1050Hz
  • Frequency Range:320Hz ~ 840Hz
  • Impedance:4 Ohms ~ 8 Ohms
  • Port Location:Top
  • Power - Max:500mW ~ 8W
  • Power - Rated:300mW ~ 6W
  • Technology:Magnetic
  • Type:General Purpose
Parts

View in Parametric Search

CDS-13138-SMT-TRCDS-13138-SMT-TRSPEAKER 8OHM 300MW TOP PORT 87DBMagneticGeneral Purpose840Hz1050HzRoHS
CDS-27208-L100CDS-27208-L100SPEAKER 8OHM 2W TOP PORT 95DB MagneticGeneral Purpose680Hz850HzRoHS
CDS-40304CDS-40304SPEAKER 4OHM 2W TOP PORT 102DB MagneticGeneral Purpose320Hz400HzRoHS
CDS-40304-L100CDS-40304-L100SPEAKER 4OHM 2W TOP PORT 102DB MagneticGeneral Purpose320Hz400HzRoHS
CDS-20144CDS-20144SPEAKER 4OHM 1W TOP PORT 92DB MagneticGeneral Purpose480Hz600HzRoHS
CDS-25148CDS-25148SPEAKER 8OHM 1.5W TOP PORT 94DB MagneticGeneral Purpose600Hz750HzRoHS
CDS-27204-L1006CDS-27204-L1006SPEAKER, 27 X 20 MM RECTANGLE, 5MagneticGeneral Purpose680Hz850Hz
CDS-40304-L1003CDS-40304-L1003SPEAKER, 40 X 30 MM RECTANGLE, 7MagneticGeneral Purpose320Hz400Hz
CDS-40304-L1006CDS-40304-L1006SPEAKER, 40 X 30 MM RECTANGLE, 7MagneticGeneral Purpose320Hz400Hz
CDS-27204CDS-27204SPEAKER 4OHM 2W TOP PORT 93DB MagneticGeneral Purpose680Hz850HzRoHS
CDS-27204-L100CDS-27204-L100SPEAKER 4OHM 2W TOP PORT 93DB MagneticGeneral Purpose680Hz850HzRoHS
CDS-15158-SMT-TRCDS-15158-SMT-TRSPEAKER 8OHM 300MW TOP PORT 87DBMagneticGeneral Purpose680Hz850HzRoHS
CDS-25148-L100CDS-25148-L100SPEAKER 8OHM 1.5W TOP PORT 94DB MagneticGeneral Purpose600Hz750HzRoHS
CDS-20144-L100CDS-20144-L100SPEAKER 4OHM 1W TOP PORT 92DB MagneticGeneral Purpose480Hz600HzRoHS
CDS-40288CDS-40288SPEAKER 8OHM 6W TOP PORT 84DB MagneticGeneral Purpose520Hz650HzRoHS
CDS-40288-L100CDS-40288-L100SPEAKER 8OHM 6W TOP PORT 84DB MagneticGeneral Purpose520Hz650HzRoHS

View in Parametric Search

Associated Product
CML Microcircuits CMX639D4
Category: Semiconductors, Development Tools-Interface-CODECs
CUI Devices 102-4030-KIT
Category: Electromechanical-Audio Products-Accessories, Kits