AUD | USD
Print Print this page
 
CUI Devices
CDM
CUI Devices
CDMG Series
 
CUI Devices
CDS Series
  • Images
  • Drawings

CDMG Series

Ferrite Magnet Speakers, Magnetic

CUI Devices

These ferrite speakers are ideal for general applications such as information and communications. BoPET cone versions offer additional protection in moist environments.

Features
  • Metal frame
  • Protection in moist environments
Applications:
  • Information and communications equipment
  • Portable audio equipment
  • Industrial use
Specifications
  • Efficiency - Testing:1W/1M
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:69.0 ~ 88.0
  • Frequency - Self Resonant:600Hz ~ 1050Hz
  • Frequency Range:600Hz ~ 1.05kHz
  • Impedance:8 Ohms
  • Material - Cone:Polyester, Polyethylene Terephthalate (PET)
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:400mW ~ 500mW
  • Power - Rated:200mW ~ 300mW
  • Shape:Round
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:General Purpose
Parts

View in Parametric Search

CDMG15008-03ACDMG15008-03ASPEAKER 8OHM 300MW TOP PORT 92DBMagneticGeneral Purpose900Hz900HzRoHS
CDMG16008-03CDMG16008-03SPEAKER 8OHM 300MW TOP PORT 82DBMagneticGeneral Purpose600Hz600HzRoHS
CDMG13008L-02CDMG13008L-02SPEAKER 8OHM 200MW TOP PORT 86DBMagneticGeneral Purpose1.05kHz1050HzRoHS

View in Parametric Search

Associated Product
CUI Devices 102-4030-KIT
Category: Electromechanical-Audio Products-Accessories, Kits