AUD | USD
Print Print this page
 
Comus International
G3
CUI Devices
CDM
 
CUI Devices
CDMG Series

CDM

Low Profile Speakers, Mounted Speaker, Magnetic Type, BoPET Cone

CUI Devices

These low profile speakers deliver big sound in small spaces.

Features
  • Low profile
  • Metal frame
  • BoPET cone
  • Solder pads
Applications :
  • Mobile
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:86.0 ~ 93.0
  • Frequency - Self Resonant:560Hz ~ 1200Hz
  • Frequency Range:448Hz ~ 960Hz
  • Impedance:8 Ohms
  • Material - Cone:Polyester, Polyethylene Terephthalate (PET)
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:500mW ~ 600mW
  • Power - Rated:200mW ~ 500mW
  • Shape:Round
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:General Purpose
Parts

View in Parametric Search

CDM-10008CDM-10008SPEAKER 8OHM 300MW TOP PORT 86DBMagneticGeneral Purpose960Hz1200HzRoHS
CDM-20008CDM-20008SPEAKER 8OHM 300MW TOP PORT 92DBMagneticGeneral Purpose448Hz560HzRoHS
CDM-12008CDM-12008SPEAKER 8OHM 500MW TOP PORT 90DBMagneticGeneral Purpose800Hz1000HzRoHS
CDM-16008CDM-16008SPEAKER 8OHM 400MW TOP PORT 93DBMagneticGeneral Purpose640Hz800HzRoHS
CDM-13008CDM-13008SPEAKER 8OHM 200MW TOP PORT 87DBMagneticGeneral Purpose880Hz1100HzRoHS

View in Parametric Search

Associated Product
CUI Devices 102-4030-KIT
Category: Electromechanical-Audio Products-Accessories, Kits