AUD | USD
Print Print this page
 
Amulet Technologies LLC
Capacitive 4.3” GEMmodule™ Evaluation Kit
Amulet Technologies LLC
Capacitive 7” GEMstarter-kit™
 
Bridgetek Pte Ltd.
BT817 Evaluation Board
  • Images

Capacitive 7” GEMstarter-kit™

STK-070C-HP GEMstarter-kit™ Capacitive 7" Module

Amulet Technologies LLC

Amulet Technologies' capacitive 7" GEMstarter-kit includes all the hardware that is needed to create a graphically rich, interactive, and easy-to-use color GUI. With GEMstudio Pro™, Amulet’s GUI design software compatible with this kit, an impressive design can be created that can be portable to production. Connect the GEMstarter-kit, download GEMstudio Pro, and start developing production GUI right away.

Features
Contents:
  • 7" TFT LCD (800 x 480) 500 nit brightness
  • Integrated capacitive touch sensor and protective glass
  • Controller board with Amulet Graphical OS Chip™
  • USB interface cable for communication
  • USB to AC wall power adapter
System Requirements:
  • Windows 2000 or later
  • Available USB port
Specifications
  • Embedded:Yes, MCU, 32-Bit
  • Function:LCD Touch Screen
  • Primary Attributes:7" 800x480 WVGA
  • Secondary Attributes:Graphical User Interface
  • Supplied Contents:Board(s), Cable(s), Power Supply
  • Type:Display
  • Utilized IC / Part:MK-070C-HP
Parts
Associated Product
Amulet Technologies LLC MK-070C-HP
Category: Optoelectronics-Display Modules - LCD, OLED, Graphic