AUD | USD
Print Print this page
 
Adafruit Industries LLC
USB + Serial LCD Backpack Add-On with Cable
Amulet Technologies LLC
Capacitive 4.3” GEMmodule™ Evaluation Kit
 
Bridgetek Pte Ltd.
BT817 Evaluation Board
  • Images

Capacitive 4.3” GEMmodule™ Evaluation Kit

STK-CY-043 Capacitive 4.3” GEMmodule™ Evaluation Kit for the MK-CY-043 Module

Amulet Technologies LLC

Amulet’s Capacitive 4.3” GEMmodule™ is a fully integrated drop-in solution that allows customers to implement a Graphical User Interface with a Smartphone-like look and feel in record time-to-market. The module has multi-touch and gesture support and can be programmed using GEMstudio™, the easiest and most flexible GUI design software tool in the embedded space. When developing their GUI, customers can go through as many iterations as necessary, making corrections in real time, and testing results immediately. With Cypress TrueTouch™ technology, the Amulet Capacitive 4.3” GEMmodule™ provides unparalleled signal-to-noise ratio and excellent touch performance.

Features
  • Best in class accuracy, linearity and fast refresh rate
  • Supports multitouch gestures with superior accuracy – highest signal to noise ratio (SNR)
  • Quick and flexible GUI design with GEMstudio™ software development tool
  • Color Depth - up to 24bit + 8bit alpha; graphics supported - GIF, JPEG, PNG
  • Built in font converter, foreign language character sets (Unicode)
  • On board memory (32megabit data flash) for storing GUI pages
  • Customizable cover glass up to 6mm thick to support virtually any application
  • White LED backlight with PWM control (user interface or programmable via GEMstudio™)
  • 24 pin interconnect for serial interface(s) - USB, 3.3V UART, RS232
Module Components:
  • Amulet’s GEM Graphical OS Chip™
  • 4.3" Color TFT LCD
  • Projected capacitive P-CAP touch sensor from ClickTouch™
  • Cypress’s TrueTouch® Touchscreen Controller
Specifications
  • Embedded:Yes, ASIC
  • Function:LCD Touch Screen
  • Primary Attributes:4.3" 480x272 WQVGA
  • Secondary Attributes:Graphical User Interface
  • Supplied Contents:Board(s), Cable(s), Power Supply
  • Type:Display
  • Utilized IC / Part:MK-CY-043
Parts
Associated Product
Amulet Technologies LLC AGB75LC04-QU-E
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Specialized ICs