Print Print this page
 
KEMET
C052H, C062H Series
KEMET
C0G, NP0 Dielectric
 
KEMET
Golden Max™ Series
  • Images

C0G, NP0 Dielectric

C0G, NP0, Radial Leaded, Multilayer Ceramic Capacitors

KEMET

Kemet’s C0G, NP0 dielectric feature extremely low ESR and ESL.

Features
  • High thermal stability
  • High ripple current capability
Applications:
  • Critical timing
  • Tuning
  • Circuits requiring low loss
  • Circuits with pulse
  • High current
  • Decoupling
  • Bypass
  • Filtering
  • Transient voltage suppression
  • Blocking and energy storage
Specifications
  • Applications:Automotive
  • Capacitance:0.1µF ~ 1µF
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Ratings:AEC-Q200
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts