Print Print this page
 
Analog Devices Inc.
Buffer, ReDriver
CEL
Buffer, ReDriver
 
Diodes Incorporated
Buffer, ReDriver
  • Images

Buffer, ReDriver

Buffer, ReDriver

CEL

CEL offers high performance bi-directional active re-drivers for serial links with various data rates.

Specifications
  • Applications:USB
  • Capacitance - Input:1.1pF
  • Current - Supply:84mA
  • Data Rate (Max):5Gbps ~ 10Gbps
  • Delay Time:150ps
  • Input:CML
  • Mounting Type:Surface Mount
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Output:CML
  • Package / Case:30-WFQFN Exposed Pad
  • Signal Conditioning:Input Equalization
  • Supplier Device Package:30-QFN (2.5x4.5)
  • Type:Buffer, ReDriver
  • Voltage - Supply:3V ~ 3.6V
Parts

View in Parametric Search

THCX222R05-BTHCX222R05-B5.0 GBPS USB3.1 GEN1 REPEAT WITHBuffer, ReDriverUSBCMLCML30-WFQFN Exposed PadRoHS
THCX222R10-BTHCX222R10-B10.0 GBPS USB3.1 GEN2 REPEAT WITBuffer, ReDriverUSBCMLCML30-WFQFN Exposed PadRoHS

View in Parametric Search