AUD | USD
Print Print this page
 
Nidec Copal Electronics
MG16B Series
NMB Technologies Corporation
Brushed DC Motors
 
NMB Technologies Corporation
DIA42B Series

Brushed DC Motors

Brushed 2VDC ~ 24VDC Motors

NMB Technologies Corporation

Brush DC motors are mechanically commutated motors that are good for high speed applications where responsiveness and small package size is needed. Brush DC motors are easy to drive and cost effective when long life is not required.

Features
Applications:
  • Driving digital AV equipment
  • PC peripherals
  • Automotive
  • OA appliances
  • Industrial equipment
  • Home appliances
  • Amusement equipment
  • Audio visual equipment
Specifications
  • Type:DC Motor
    Parts

    View in Parametric Search

    PNN7RB55PWPNN7RB55PWVIBRATION ERM MOTOR 7500 RPM 3V DC MotorVibration, ERM-3VDCRoHS
    PPN7PA12C1PPN7PA12C1STANDARD MOTOR 11605 RPM 5V DC MotorStandardBrushed5VDCRoHS
    PAN14EE12AA1PAN14EE12AA1STANDARD MOTOR 12850 RPM 12V DC MotorStandardBrushed12VDCRoHS
    PPN13PB11C2PPN13PB11C2STANDARD MOTOR 7473 RPM 7.4V DC MotorStandardBrushed7.4VDCRoHS
    PKN7EB105C7PKN7EB105C7STANDARD MOTOR 12130 RPM 3V DC MotorStandardBrushed3VDCRoHS
    PKN12EB105C1PKN12EB105C1STANDARD MOTOR 7796 RPM 3V DC MotorStandardBrushed3VDCRoHS
    PNN7RE08JDPNN7RE08JDSTANDARD MOTOR 16364 RPM 3V DC MotorStandardBrushed3VDCRoHS
    SE18K1ETYSE18K1ETYSTANDARD MOTOR 4050 RPM 12V DC MotorStandardBrushed12VDCRoHS
    SE30R2NTCDSE30R2NTCDSTANDARD MOTOR 5300 RPM 24V DC MotorStandardBrushed24VDCRoHS
    PAN14EE12MDPAN14EE12MDSTANDARD MTR DC BRUSH 300MM LEADDC MotorStandardBrushed-RoHS
    SE10G0UTMAFSE10G0UTMAFSTANDARD MOTOR 11100 RPM 4V DC MotorStandardBrushed4VDCRoHS
    SE8G0NTMCASE8G0NTMCASTANDARD MOTOR 12500 RPM 4.5V DC MotorStandardBrushed4.5VDCRoHS
    M1N10FB11GM1N10FB11GSTANDARD MOTOR 13850 RPM 5V DC MotorStandardBrushed5VDCRoHS
    PWN10VEE24AAPWN10VEE24AASTANDARD MOTOR 11139 RPM 24V DC MotorStandardBrushed24VDCRoHS
    SE15K1BTYJSE15K1BTYJSTANDARD MOTOR 6700 RPM 12V DC MotorStandardBrushed12VDCRoHS
    SE24P2CTCESE24P2CTCESTANDARD MOTOR 7770 RPM 24V DC MotorStandardBrushed24VDCRoHS

    View in Parametric Search