Print Print this page
 
Vishay Semiconductor Opto Division
BPW41N
Vishay Semiconductor Opto Division
BPW83
 
Vishay Semiconductor Opto Division
Silicon PIN Photodiode
  • Images
  • Drawings

BPW83

Silicon PIN Photodiode

Vishay Semiconductor Opto Division

The BPW83 is a PIN photodiode with high speed and high radiant sensitivity in a black, side view plastic package with daylight blocking filter. Filter bandwidth is matched with 870 nm to 950 nm IR emitters.

Datasheets:
Features
  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 5 x 3 x 6.4
  • Radiant sensitive area (in mm²): 7.5
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: φ = ± 65°
Applications:
  • High speed detector for infrared radiation
  • Infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters
Specifications
  • Active Area:7.5mm²
  • Current - Dark (Typ):2nA
  • Diode Type:PIN
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Radial, Side View
  • Packaging:Bulk
  • Spectral Range:790nm ~ 1050nm
  • Viewing Angle:130°
  • Voltage - DC Reverse (Vr) (Max):60V
  • Wavelength:950nm
Parts