Print Print this page
 
Pulse Electronics Power
Bigfoot Series
Pulse Electronics Power
Bobcat Series
 
Pulse Electronics Power
HCI-68 Series
  • Images

Bobcat Series

Surface Mount, Toroidal, Power Inductors

Pulse Electronics Power

The Bobcat Series toroidal inductors have a height of 5.5mm and a current rating up to 3.8A.

Specifications
  • Current Rating (Amps):1.65A ~ 3.8A
  • DC Resistance (DCR):31 mOhm Max ~ 139 mOhm Max
  • Height - Seated (Max):0.215" (5.46mm)
  • Inductance:10.4µH ~ 56µH
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.500" L x 0.500" W (12.70mm x 12.70mm)
  • Type:Toroidal
Parts

View in Parametric Search

P0144NLTP0144NLTFIXED IND 10.4UH 3.8A 31 MOHM Toroidal-10.4µH-NonstandardRoHS
P0146NLP0146NLFIXED IND 25UH 2.43A 75 MOHM SMDToroidal-25µH-NonstandardRoHS
P0147NLP0147NLFIXED IND 56UH 1.65A 139 MOHM Toroidal-56µH-NonstandardRoHS

View in Parametric Search