AUD | USD
Print Print this page
 
DFRobot
Gravity: I²C LCD1602 Arduino LCD Display Module (Blue)
Display Visions
BlueLine Displays
 
Display Visions
EA DIP081-CHNLED
  • Images

BlueLine Displays

BlueLine Displays

Display Visions

Blue displays with white character at last an alternative for the yellow/green standard displays. The excellent contrast and the wide viewing angle make the people convinced immediately. The base is the built-in super bright white LED dies. But to result a uniform and bright backlight you do need a figured out light guide, too. The blue color and the wide viewing angle came from a special polarisor for the STN cell. This high efficient construction a 2x16 LCD requires 15~60mA only. Additionally provided is an ultra-low power version with 1 LED chip for 2mA, too.

Datasheets:
Specifications
  • Background Color:Blue
  • Backlight:LED - White
  • Display Mode:Transflective
  • Display Type:STN - Super-Twisted Nematic
  • Interface:Parallel, 8-Bit
  • Number of Characters:16 ~ 80
  • Operating Temperature:-20°C ~ 70°C
  • Text Color:White
  • Viewing Area:64.50mm L x 16.00mm W
  • Voltage - Supply:5V
Parts

View in Parametric Search

EA W161B-ENLWEA W161B-ENLWLCD MOD 16DIG 16X1 TRANSFLCT WHT1616 x 1-STN - Super-Twisted NematicRoHS
EA W162B-N3LWEA W162B-N3LWLCD MOD 32DIG 16X2 TRANSFLCT WHT3216 x 2-STN - Super-Twisted NematicRoHS
EA E202-CNLWEA E202-CNLWLCD MOD 40DIG 20X2 TRANSFLCT WHT4020 x 2-STN - Super-Twisted NematicRoHS
EA W204B-NLWEA W204B-NLWLCD MOD 80DIG 20X4 TRANSFLCT WHT8020 x 4-STN - Super-Twisted NematicRoHS

View in Parametric Search