AUD | USD
Print Print this page
 
Analog Devices Inc.
Power Management RedyKit™
Bud Industries
BBP Series
 
DFRobot
Breadboard Power Supply 5V/3.3V
  • Images

BBP Series

Bread Boards Power Supply

Bud Industries

Fits perfectly on BB series Bread boards.

Datasheets:
Features
  • Ideal for running an Arduino AND supplying power to other components
  • Compatible with 5V / 3.3V
  • Power Input options: 6 to max 12V DC and from a USB
  • Can be turned off without removing the power source
  • Output voltage: 3.3V, 5V switchable
  • Two-way independent control, can be switched to 0V, 3.3V, 5V
Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:700mA
  • Supplied Contents:Board(s)
  • Voltage - Input:6V ~ 12V
  • Voltage - Output:3.3V, 5V
Parts