Print Print this page
 
Murata Power Solutions Inc.
8300 Series
Pulse Electronics Power
Bare Coil Series
 
Pulse Electronics Power
Bigfoot Series
  • Images
  • Drawings

Bare Coil Series

Through Hole, Toroidal, Power Inductors

Pulse Electronics Power

The Bare Coil series features available current ratings up to 48A and are well suited for game consoles and consumer applications.

Specifications
  • Current Rating (Amps):14.3A ~ 20.5A
  • DC Resistance (DCR):2.7mOhm Max ~ 7.5mOhm Max
  • Inductance:2.24µH ~ 12.1µH
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Radial, Vertical (Open)
  • Packaging:Tray
  • Shielding:Unshielded
  • Type:Toroidal
Parts

View in Parametric Search

PA0431LNLPA0431LNLFIXED IND 3.22UH 20.5A 5.5 MOHM Toroidal-7.8µH±20%Radial, Vertical (Open)RoHS
PA0432LNLPA0432LNLFIXED IND 5UH 20.5A 7.5 MOHM TH Toroidal-12.1µH±20%Radial, Vertical (Open)RoHS
P1715LNLP1715LNLFIXED IND 3.5UH 14.3A 5 MOHM TH Toroidal-3.5µH-Radial, Vertical (Open)RoHS
PA0489LNLPA0489LNLFIXED IND 1.05UH 19A 2.7 MOHM THToroidal-2.24µH±20%Radial, Vertical (Open)RoHS

View in Parametric Search