Print Print this page
 
Infineon Technologies
1ED44173N01B Adapter Board
Infineon Technologies
AURIX™ TC3x7 Evaluation Kits
 
Infineon Technologies
EVALM5IMZ120RSICTOBO1 Motor Drives Inverter Board with CoolSiC™ MOSFET in TO247 Package

AURIX™ TC3x7 Evaluation Kits

AURIX™ TC3x7 Evaluation Kits

Infineon Technologies

The board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA Display. It also gives access to all the digital and analog IOs available from the LFBGA-292 Package of microcontroller. Applications can be developed easily. There is also an interface for the On-Chip Debugging Features (OCDS1 and DAP). The Evaluation Board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.

Specifications
  • Function:USB to UART (RS232) Bridge
  • Supplied Contents:Board(s)
  • Type:Interface
Parts

View in Parametric Search

KITA2GTC3975VTFTTOBO1KITA2GTC3975VTFTTOBO1KIT_A2G_TC397_5V_TFT InterfaceUSB to UART (RS232) Bridge-A2GTC3975VTFTRoHS
KITA2GTC3973V3TFTTOBO1KITA2GTC3973V3TFTTOBO1KIT_A2G_TC397_3V3_TFT InterfaceUSB to UART (RS232) Bridge-A2GTC3973V3TFTRoHS
KITA2GTC3873V3TFTTOBO1KITA2GTC3873V3TFTTOBO1KIT_A2G_TC387_3V3_TFT InterfaceUSB to UART (RS232) Bridge-A2GTC3873V3TFTRoHS
KITA2GTC3875VTFTTOBO1KITA2GTC3875VTFTTOBO1KIT_A2G_TC387_5V_TFT InterfaceUSB to UART (RS232) Bridge-A2GTC3875VTFTRoHS

View in Parametric Search