AUD | USD
Print Print this page
 
Olimex LTD
ATMega128 Evaluation Board
Olimex LTD
ATmega328 Evaluation Board
 
Olimex LTD
LPC1343 Evaluation Board LPC-P1343
  • Images

ATmega328 Evaluation Board

OLIMEXINO-328 Industrial Grade ARDUINO Like Development Board for ATmega328, 8-Bit Microcontroller In-System Programmable Flash

Olimex LTD

The OLIMEXINO-328 is an evaluation board for ATmega328.

Features
  • ATMEGA328 microcontroller
  • can work at different frequencies with easily exchange of the quartz crystal on socket.
  • DCDC power supply allow power input voltage from 9 to 30V DC thus making possible to take virtually any power supply adapter on the market, also enable application which are in industrial power supply 24VDC.
  • carefully selected all components to work reliable in INDUSTRIAL temperature range -25+85°C so the board can be used in INDUSTRIAL applications.
  • ULTRA LOW POWER voltage regulators and the consumption is only few microamps, which enables handheld and battery powered applications.
  • Li-Ion rechargable battery power supply option with BUILD-IN on board charger, so when you attach battery it is automatically charged and kept in this state until the other power source (USB or external adapter) is removed and it AUTOMATICALLY will power the board - no jumpers, no switches!
  • work both on 3.3V and on 5V which is selectable with switch, so 3.3V and 5V shields can be used
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • Allows RTC - Real Time Clock.
  • Separate voltage regulator for the Analog part, which allow the ADC to be read correctly without the digital noise pickup.
  • the LEDs and the BUTTONs are on the edge of the board so there is easy access even if the boards have shields on them
  • all components are LOWER than the connectors, so the shields do not interference with them
  • mini USB connector is used which is common and used in most cell phones, so you do not have to buy other cables
  • all signals on the connectors are printed on top and on bottom of the board, so when you check with probe you know exactly which port you are measuring
  • 4 mount holes make board attachment easier
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328P
Parts
Associated Product
Olimex LTD PROTO-SHIELD
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards