Print Print this page
 
Artesyn Embedded Technologies
ASA Series
Artesyn Embedded Technologies
ATA Series
 
Artesyn Embedded Technologies
AXA Series
  • Images

ATA Series

8 Watt Isolated DC to DC Converters

Artesyn Embedded Technologies

ATA series of 8-watt isolated DC to DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual in line package for through hole mounting.

Features
  • Ultra compact DIP package
  • Ultra wide 4:1 input range
  • Efficiency up to 86%
  • 1500 VDC I/O isolation
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:81% ~ 86%
  • Features:OCP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 80°C (With Derating)
  • Package / Case:16-DIP Module, 6 Leads
  • Packaging:Tube
  • Power (Watts):8W
  • Size / Dimension:0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

ATA02C18-LATA02C18-LDC DC CONVERTER 15V 8W TubeIsolated Module19V16-DIP Module, 6 LeadsRoHS
ATA02A36-LATA02A36-LDC DC CONVERTER 5V 8W TubeIsolated Module118V16-DIP Module, 6 LeadsRoHS
ATA02H18-LATA02H18-LDC DC CONVERTER 24V 8W TubeIsolated Module19V16-DIP Module, 6 LeadsRoHS
ATA02B18-LATA02B18-LDC DC CONVERTER 12V 8W TubeIsolated Module19V16-DIP Module, 6 LeadsRoHS
ATA02B36-LATA02B36-LDC DC CONVERTER 12V 8W TubeIsolated Module118V16-DIP Module, 6 LeadsRoHS
ATA02A18-LATA02A18-LDC DC CONVERTER 5V 8W TubeIsolated Module19V16-DIP Module, 6 LeadsRoHS
ATA02H36-LATA02H36-LDC DC CONVERTER 24V 8W TubeIsolated Module118V16-DIP Module, 6 LeadsRoHS
ATA02CC18-LATA02CC18-LDC DC CONVERTER +/-15V 8W TubeIsolated Module29V16-DIP Module, 6 LeadsRoHS
ATA02BB18-LATA02BB18-LDC DC CONVERTER +/-12V 8W TubeIsolated Module29V16-DIP Module, 6 LeadsRoHS

View in Parametric Search