AUD | USD
Print Print this page
 
MikroElektronika
8051 Ready™ Development Board
MikroElektronika
AT90USB162 StartUSB for AVR™ Development Board
 
MikroElektronika
AT91SAM3X8E Flip & click Board
  • Images

AT90USB162 StartUSB for AVR™ Development Board

MIKROE-682 StartUSB for AVR™ Development Board using the AT90USB162 Microcontroller

MikroElektronika

Start USB for AVR™ Board is a small development board featuring Atmel® AT90USB162 device with fast USB 2.0 support. It features connection pads for all MCU pins, as well as two prototyping areas for placing additional devices. Build your home-made USB flash stick, USB datalogger, or even USB MP3 player. Just place your additional components on the prototyping areas, and it easily becomes a complete device

Features
  • It can be used as a final product, as a standalone device
  • Board features AT90USB162 device with USB 2.0 support
  • PD5 and PD6 LEDs can be used as indicators of activity
  • On-board miniUSB connector, oscillator and reset circuit, as well as power indicator LED provide all you need for quick start
  • All MCU pins are available through connection pads
  • Board can become plug-n-play HID USB device with no drivers required
  • In-System programming eliminates the need for external programmers
  • Best supported with mikroElektronika AVR compilers
  • Two additional prototyping areas can be used to place additional components making the board a fully functional final device
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:StartUSB for AVR™
  • Type:MCU 8-Bit
  • Utilized IC / Part:AT90USB162
Parts