Print Print this page
XP Power
TR Series
Artesyn Embedded Technologies
ASA Series
Artesyn Embedded Technologies
ASA6W-M Series
  • Images

ASA Series

6W, Isolated DC to DC Converter Module

Artesyn Embedded Technologies

The ASA (6W) Isolated DC to DC Converter is Astec’s 4:1 wide input voltage family for low power applications. With efficiency up to 81% typical for 5V module, this product is allowed to work at operating temperature range from -40°C to 71°C and a wide input voltage range of 4:1.

  • Wide 4:1 input range
  • High efficiency
  • Input / Output isolation 1.5KVDC
  • Low output ripple and noise
  • Shielded metal case
  • Industrial standard pinout (24-pin DIP)
  • Lead-free soldering pins
  • Fixed switching frequency (200KHz)
  • Applications:ITE (Commercial)
  • Efficiency:81%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 71°C
  • Package / Case:8-DIP Module
  • Packaging:Tube
  • Power (Watts):6W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V

View in Parametric Search

ASA01A18-LSASA01A18-LSDC/DC CONVERTER 5V 6W TubeIsolated Module19V8-DIP ModuleRoHS
ASA01A36-LSASA01A36-LSDC/DC CONVERTER 5V 6W TubeIsolated Module118V8-DIP ModuleRoHS
ASA00B18-LSASA00B18-LSDC/DC CONVERTER 12V 6W TubeIsolated Module19V8-DIP ModuleRoHS
ASA00BB18-LSASA00BB18-LSDC/DC CONVERTER +/-12V 6W TubeIsolated Module29V8-DIP ModuleRoHS
ASA00BB36-LSASA00BB36-LSDC/DC CONVERTER +/-12V 6W TubeIsolated Module218V8-DIP ModuleRoHS
ASA00C36-LSASA00C36-LSDC/DC CONVERTER 15V 6W TubeIsolated Module118V8-DIP ModuleRoHS
ASA00C18-LSASA00C18-LSDC/DC CONVERTER 15V 6W TubeIsolated Module19V8-DIP ModuleRoHS
ASA00B36-LSASA00B36-LSDC/DC CONVERTER 12V 6W TubeIsolated Module118V8-DIP ModuleRoHS
ASA01F18-LSASA01F18-LSDC/DC CONVERTER 3.3V 6W TubeIsolated Module19V8-DIP ModuleRoHS

View in Parametric Search